Part Details for MT48LC16M16A2P-7E:GTR by Micron Technology Inc
Results Overview of MT48LC16M16A2P-7E:GTR by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC16M16A2P-7E:GTR Information
MT48LC16M16A2P-7E:GTR by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC16M16A2P-7E:GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 998 |
|
RFQ |
Part Details for MT48LC16M16A2P-7E:GTR
MT48LC16M16A2P-7E:GTR CAD Models
MT48LC16M16A2P-7E:GTR Part Data Attributes
|
MT48LC16M16A2P-7E:GTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2P-7E:GTR
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for MT48LC16M16A2P-7E:GTR
This table gives cross-reference parts and alternative options found for MT48LC16M16A2P-7E:GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2P-7E:GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS45S16160J-7CTLA2-TR | Integrated Silicon Solution Inc | $5.5600 | IC SDRAM 256MBIT 143MHZ 54TSOP | MT48LC16M16A2P-7E:GTR vs IS45S16160J-7CTLA2-TR |
AS4SD16M16DGC-75/ET | Micross Components | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC16M16A2P-7E:GTR vs AS4SD16M16DGC-75/ET |
IS45S16160J-7TLA1-TR | Integrated Silicon Solution Inc | Check for Price | IC SDRAM 256MBIT 143MHZ 54TSOP | MT48LC16M16A2P-7E:GTR vs IS45S16160J-7TLA1-TR |
MT48LC16M16A2TG-7EIT:D | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC16M16A2P-7E:GTR vs MT48LC16M16A2TG-7EIT:D |
MT48LC16M16A2P-7EIT:GTR | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | MT48LC16M16A2P-7E:GTR vs MT48LC16M16A2P-7EIT:GTR |
MT48LC16M16A2TG-7E:D | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC16M16A2P-7E:GTR vs MT48LC16M16A2TG-7E:D |
MT48LC16M16A2P-7EIT:GT | Micron Technology Inc | Check for Price | Synchronous DRAM, | MT48LC16M16A2P-7E:GTR vs MT48LC16M16A2P-7EIT:GT |
AS4SD16M16DG-75/XT | Micross Components | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | MT48LC16M16A2P-7E:GTR vs AS4SD16M16DG-75/XT |
MT48LC16M16A2P-7EIT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MT48LC16M16A2P-7E:GTR vs MT48LC16M16A2P-7EIT:G |