Part Details for MT48LC16M16A2P-75IT by Micron Technology Inc
Results Overview of MT48LC16M16A2P-75IT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC16M16A2P-75IT Information
MT48LC16M16A2P-75IT by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC16M16A2P-75IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 1545 |
|
RFQ |
Part Details for MT48LC16M16A2P-75IT
MT48LC16M16A2P-75IT CAD Models
MT48LC16M16A2P-75IT Part Data Attributes
|
MT48LC16M16A2P-75IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2P-75IT
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, LEAD FREE, TSOP2-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for MT48LC16M16A2P-75IT
This table gives cross-reference parts and alternative options found for MT48LC16M16A2P-75IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2P-75IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4S561632A-TC750 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MT48LC16M16A2P-75IT vs K4S561632A-TC750 |
MT48LC16M16A1TG-75 | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | MT48LC16M16A2P-75IT vs MT48LC16M16A1TG-75 |
HY57V561620FLT-6I | SK Hynix Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MT48LC16M16A2P-75IT vs HY57V561620FLT-6I |
HY57V561620ALT-6 | SK Hynix Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MT48LC16M16A2P-75IT vs HY57V561620ALT-6 |
V54C3256164VDUI6I | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | MT48LC16M16A2P-75IT vs V54C3256164VDUI6I |
HYI39SC256160FE-6 | Qimonda AG | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, TSOP2-54 | MT48LC16M16A2P-75IT vs HYI39SC256160FE-6 |
HYB39S256160CE-7.5 | Infineon Technologies AG | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | MT48LC16M16A2P-75IT vs HYB39S256160CE-7.5 |
K4S561632N-LL75 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 | MT48LC16M16A2P-75IT vs K4S561632N-LL75 |
MT48LC16M16A2P-75IT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT48LC16M16A2P-75IT is 0°C to 85°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 85°C for optimal performance and reliability.
-
The MT48LC16M16A2P-75IT requires a specific power-up and power-down sequencing to ensure proper operation. It's recommended to power up the device in the following order: VCC, VCCQ, and then clock and input signals. During power-down, the sequence should be reversed. Refer to the datasheet for more information on power-up and power-down sequencing.
-
The recommended PCB layout and routing for the MT48LC16M16A2P-75IT involves keeping the signal traces short and direct, using a solid ground plane, and avoiding vias under the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane. Refer to the datasheet and Micron's application notes for more information on PCB layout and routing guidelines.
-
To ensure proper operation of the MT48LC16M16A2P-75IT, it's essential to maintain good clock signal integrity and minimize jitter. This can be achieved by using a high-quality clock source, keeping the clock signal traces short and direct, and using a clock signal termination resistor. Refer to the datasheet and Micron's application notes for more information on clock signal integrity and jitter guidelines.
-
The recommended refresh rate for the MT48LC16M16A2P-75IT is 4K refresh cycles per 64ms, as specified in the datasheet. This ensures that the device maintains data integrity and prevents data loss due to leakage.