MT48LC16M16A2BG-75 IT:D by: Micron Technology Inc

Part Details for MT48LC16M16A2BG-75 IT:D by Micron Technology Inc

Results Overview of MT48LC16M16A2BG-75 IT:D by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MT48LC16M16A2BG-75 IT:D Information

MT48LC16M16A2BG-75 IT:D by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
LD09P24A4GV00LF Amphenol Communications Solutions D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness
DB5W5P543M40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets.
DCV8W8P543M30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets.

Price & Stock for MT48LC16M16A2BG-75 IT:D

Part # Distributor Description Stock Price Buy
Bristol Electronics   5
RFQ
DISTI # MT48LC16M16A2BG-75 IT:D
Avnet Silica DRAM Chip SDRAM 256MBit 16Mx16 33V 54Pin VFBGA Tray (Alt: MT48LC16M16A2BG-75 IT:D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Silica - 0
Buy Now

Part Details for MT48LC16M16A2BG-75 IT:D

MT48LC16M16A2BG-75 IT:D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT48LC16M16A2BG-75 IT:D Part Data Attributes

MT48LC16M16A2BG-75 IT:D Micron Technology Inc
Buy Now
Compare Parts:
MT48LC16M16A2BG-75 IT:D Micron Technology Inc
Samacsys Manufacturer Micron

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC16M16A2BG-75 IT:D by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC16M16A2BG-75 IT:D by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC16M16A2BG-75 IT:D would you like to use for your alert(s)?
  • Please alert me when MT48LC16M16A2BG-75 IT:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC16M16A2BG-75 IT:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC16M16A2BG-75 IT:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC16M16A2BG-75 IT:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC16M16A2BG-75 IT:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC16M16A2BG-75 IT:D by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: