Part Details for MT48LC16M16A2B4-7E:G by Micron Technology Inc
Results Overview of MT48LC16M16A2B4-7E:G by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC16M16A2B4-7E:G Information
MT48LC16M16A2B4-7E:G by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC16M16A2B4-7E:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
MT48LC16M16A2B4-7E:G
|
Avnet Silica | DRAM Chip SDRAM 256MBit 16Mx16 33V 54Pin VFBGA (Alt: MT48LC16M16A2B4-7E:G) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC DRAM 256MBIT PAR 54VFBGA | 1500 |
|
RFQ | |
DISTI #
MT48LC16M16A2B4-7E:G
|
EBV Elektronik | DRAM Chip SDRAM 256MBit 16Mx16 33V 54Pin VFBGA (Alt: MT48LC16M16A2B4-7E:G) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 969 |
|
RFQ |
Part Details for MT48LC16M16A2B4-7E:G
MT48LC16M16A2B4-7E:G CAD Models
MT48LC16M16A2B4-7E:G Part Data Attributes
|
MT48LC16M16A2B4-7E:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2B4-7E:G
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 8 X 8 MM, LEAD FREE, VFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Micron | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0025 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MT48LC16M16A2B4-7E:G
This table gives cross-reference parts and alternative options found for MT48LC16M16A2B4-7E:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2B4-7E:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT48LC16M16A2B4-7EIT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | MT48LC16M16A2B4-7E:G vs MT48LC16M16A2B4-7EIT:G |
MT48LC16M16A2B4-7E:G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for this DRAM is 0°C to 95°C.
-
The MT48LC16M16A2B4-7E:G requires a refresh cycle every 64ms, with a minimum of 8192 refreshes within an 8-hour period.
-
The maximum clock frequency supported by this DRAM is 133MHz.
-
The power-up sequence involves applying power to VDD and VDDQ, followed by a 200us delay, and then applying a clock signal. The power-down sequence involves removing the clock signal, followed by a 200us delay, and then removing power from VDD and VDDQ.
-
The latency for this DRAM is 7 clock cycles (CL7).