-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC16M16A2B4-6A:G by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8143
|
Newark | Dram, 16M X 16Bit, 0 To 70Deg C, Dram Type:Sdr, Memory Configuration:16M X 16Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Vfbga, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT48LC16M16A2B4-6A:G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1560 |
|
$5.3000 / $6.5300 | Buy Now |
DISTI #
82AK1716
|
Newark | Dram, 16M X 16Bit, 0 To 70Deg C Rohs Compliant: Yes |Micron MT48LC16M16A2B4-6A:G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8600 / $7.8900 | Buy Now |
DISTI #
MT48LC16M16A2B4-6A:G-ND
|
DigiKey | IC DRAM 256MBIT PAR 54VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2082 In Stock |
|
$5.6413 / $7.2600 | Buy Now |
DISTI #
MT48LC16M16A2B4-6A:G
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA - Trays (Alt: MT48LC16M16A2B4-6A:G) RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2896 / $5.3998 | Buy Now |
DISTI #
340-128307-TRAY
|
Mouser Electronics | DRAM SDRAM 256Mbit 16 54/81 VFBGA 1 CT RoHS: Compliant | 1992 |
|
$5.5800 / $7.1300 | Buy Now |
DISTI #
V36:1790_07227122
|
Arrow Electronics | DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2418 | Americas - 22 |
|
$7.7000 | Buy Now |
DISTI #
86219590
|
Verical | DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2418 | Americas - 22 |
|
$7.7000 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | 16M X 16 SYNCHRONOUS DRAM, 5.4NS, PBGA54 | 348 |
|
$4.7681 / $11.9202 | Buy Now |
DISTI #
MT48LC16M16A2B4-6A:G
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA (Alt: MT48LC16M16A2B4-6A:G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 1 Days | 0 |
|
$4.4588 / $4.9868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT48LC16M16A2B4-6A:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2B4-6A:G
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 8 X 8 MM, LEAD FREE, VFBGA-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0025 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MT48LC16M16A2B4-6A:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2B4-6A:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS4C16M16SB-7TCN | Alliance Memory Inc | $3.0895 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | MT48LC16M16A2B4-6A:G vs AS4C16M16SB-7TCN |
MT48LC16M16A2P-6A:G | Micron Technology Inc | $4.2343 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MT48LC16M16A2B4-6A:G vs MT48LC16M16A2P-6A:G |
IS45S16160J-6TLA1 | Integrated Silicon Solution Inc | $4.7518 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | MT48LC16M16A2B4-6A:G vs IS45S16160J-6TLA1 |
The maximum operating temperature range for this DDR3L SDRAM is 0°C to 95°C.
The power-up sequence should be VDD, then VDDQ, and finally clock and input signals. The power-down sequence should be the reverse of the power-up sequence.
The recommended voltage for the VDD and VDDQ power supplies is 1.35V ± 0.0675V.
The ZQ calibration should be performed during power-up and after any reset or self-refresh exit. The ZQ calibration is done by driving the ZQ pin low for a minimum of 200us.
The maximum clock frequency supported by this DDR3L SDRAM is 1600MHz.