-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT41K256M16TW-093:P by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2726
|
Newark | Dram, 4Gbit, Ddr3L, Tfbga-96, Dram Type:Ddr3L, Memory Configuration:256M X 16Bit, Clock Frequency Max:1.066Ghz, Ic Case/Package:Tfbga, No. Of Pins:96Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41K256M16TW-093:P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1539 |
|
$2.6400 | Buy Now |
DISTI #
MT41K256M16TW-093:P-ND
|
DigiKey | IC DRAM 4GBIT PAR 96FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
510 In Stock |
|
$2.7405 / $3.4700 | Buy Now |
DISTI #
83AH2726
|
Avnet Americas | DRAM, DDR3L, 4 Gbit, 256M x 16bit, 1.66 GHz, FBGA, 96 Pins - Bulk (Alt: 83AH2726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 1539 Partner Stock |
|
$4.4800 / $5.6600 | Buy Now |
DISTI #
MT41K256M16TW-093:P
|
Avnet Americas | DRAM, DDR3L, 4 Gbit, 256M x 16bit, 1.66 GHz, FBGA, 96 Pins - Trays (Alt: MT41K256M16TW-093:P) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5440 / $2.5970 | Buy Now |
DISTI #
340-265869-TRAY
|
Mouser Electronics | DRAM DDR3 4Gbit 16 96/144 TFBGA 1 CT RoHS: Compliant | 15175 |
|
$2.6500 / $3.4700 | Buy Now |
DISTI #
E54:1762_09183187
|
Arrow Electronics | DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin FBGA Tray RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 10 Weeks | Europe - 2448 |
|
$3.4210 / $3.5320 | Buy Now |
|
Bristol Electronics | 20017 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | DDR DRAM, 256MX16, CMOS, PBGA96 | 28 |
|
$5.5245 / $11.0490 | Buy Now |
DISTI #
MT41K256M16TW-093:P
|
Avnet Asia | DRAM, DDR3L, 4 Gbit, 256M x 16bit, 1.66 GHz, FBGA, 96 Pins (Alt: MT41K256M16TW-093:P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 1 Days | 0 |
|
$2.0588 / $2.3026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT41K256M16TW-093:P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K256M16TW-093:P
Micron Technology Inc
DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
The maximum operating temperature range for this module is 0°C to 95°C, with a storage temperature range of -40°C to 100°C.
To ensure signal integrity on the address and command bus, it is recommended to use a controlled impedance PCB design, keep the signal traces short and matched, and use a termination scheme such as ODT (On-Die Termination) or series termination.
The recommended refresh rate for this module is 4K refresh cycles every 64ms, with a refresh interval of 7.8us.
No, this module is designed to operate at a voltage supply of 1.2V, and using it with a different voltage supply may damage the module or affect its performance.
It is recommended to implement error detection and correction mechanisms, such as ECC (Error-Correcting Code) or CRC (Cyclic Redundancy Check), to detect and correct errors. Retries can be implemented using a retry counter and a timeout mechanism.