-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F4G08ABADAH4-IT:D TR by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29F4G08ABADAH4-IT:D TR
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8Bit 63-Pin VFBGA T/R - Tape and Reel (Alt: MT29F4G08ABADAH4-IT:D TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1258 / $3.3370 | Buy Now |
DISTI #
340-106697-REEL
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 FBGA RoHS: Compliant | 1016 |
|
$3.8600 / $4.9800 | Buy Now |
|
Future Electronics | MT29F Series 1.95 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63 Min Qty: 1000 Package Multiple: 1000 |
5000 null |
|
$2.7800 | Buy Now |
DISTI #
MT29F4G08ABADAH4-IT:D TR
|
Avnet Silica | SLC NAND Flash Parallel 33V 4Gbit 512M x 8Bit 63Pin VFBGA TR (Alt: MT29F4G08ABADAH4-IT:D TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 60000 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 4GBIT PARALLEL 63VFBGA | 19040 |
|
$7.2989 / $10.9484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy