-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 20ns
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F256G08AUCABJ3-10Z:A by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F256G08AUCABJ3-10Z:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F256G08AUCABJ3-10Z:A
Micron Technology Inc
Flash, 20ns
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH | |
Number of Sectors/Size | 32K | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA132,11X17,40 | |
Page Size | 8K words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 1M | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE |
This table gives cross-reference parts and alternative options found for MT29F256G08AUCABJ3-10Z:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F256G08AUCABJ3-10Z:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT29F256G08AUCABH3-10:A | Micron Technology Inc | Check for Price | Flash, 20ns, PBGA100 | MT29F256G08AUCABJ3-10Z:A vs MT29F256G08AUCABH3-10:A |
MT29F256G08AUCABH3-10Z:A | Micron Technology Inc | Check for Price | Flash, 20ns, PBGA100, | MT29F256G08AUCABJ3-10Z:A vs MT29F256G08AUCABH3-10Z:A |
The maximum operating temperature range for the MT29F256G08AUCABJ3-10Z:A is -40°C to 85°C.
The power-up sequence involves applying VCC before VPP, and the power-down sequence involves removing VPP before VCC. It's essential to follow the recommended power-up and power-down sequences to prevent damage to the device.
The reset pin (RESET#) should be tied to VCC through a 1 kΩ resistor and a 0.1 μF capacitor to ensure proper reset operation.
The VPP voltage should be set to the same voltage as VCC, which is typically 3.3V or 1.8V, depending on the specific application requirements.
Write protection can be enabled or disabled using the WP# pin. When WP# is low, the device is in write-protect mode, and when WP# is high, the device is in write-enable mode.