Part Details for MT28GU256AAA2EGC-0AAT by Micron Technology Inc
Results Overview of MT28GU256AAA2EGC-0AAT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT28GU256AAA2EGC-0AAT Information
MT28GU256AAA2EGC-0AAT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MT28GU256AAA2EGC-0AAT
MT28GU256AAA2EGC-0AAT CAD Models
MT28GU256AAA2EGC-0AAT Part Data Attributes
|
MT28GU256AAA2EGC-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28GU256AAA2EGC-0AAT
Micron Technology Inc
Flash, 16MX16, PBGA64, 10 X 8 MM, 1.20 MM HEIGHT, TBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PBGA-B64 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
MT28GU256AAA2EGC-0AAT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for this module is 0°C to 85°C, with a maximum storage temperature range of -40°C to 100°C.
-
To ensure signal integrity and reduce noise on the memory bus, it is recommended to use a high-quality PCB design with controlled impedance, add decoupling capacitors near the module, and use a clock signal with a high signal-to-noise ratio.
-
The recommended refresh rate for this module is 4K refresh cycles per 64ms, with a maximum refresh interval of 32ms.
-
No, this module is designed to operate at a voltage supply of 1.2V, and using a different voltage supply may damage the module or affect its performance.
-
To handle errors and faults on the memory bus, it is recommended to implement error correction codes (ECC) and use a fault-tolerant memory controller that can detect and correct errors.