Part Details for MT28F640J3RP-115ET by Micron Technology Inc
Results Overview of MT28F640J3RP-115ET by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT28F640J3RP-115ET Information
MT28F640J3RP-115ET by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MT28F640J3RP-115ET
MT28F640J3RP-115ET CAD Models
MT28F640J3RP-115ET Part Data Attributes
|
MT28F640J3RP-115ET
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F640J3RP-115ET
Micron Technology Inc
Flash, 4MX16, 115ns, PDSO56, LEAD FREE, PLASTIC, TSOP1-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP56,.8,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 115 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for MT28F640J3RP-115ET
This table gives cross-reference parts and alternative options found for MT28F640J3RP-115ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F640J3RP-115ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JS28F640J3C115 | Intel Corporation | Check for Price | 4MX16 FLASH 2.7V PROM, 115ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | MT28F640J3RP-115ET vs JS28F640J3C115 |
JS28F640J3C-115 | Intel Corporation | Check for Price | Flash, 4MX16, 115ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | MT28F640J3RP-115ET vs JS28F640J3C-115 |
MT28F640J3RP-115M | Micron Technology Inc | Check for Price | Flash, 4MX16, 115ns, PDSO56, LEAD FREE, PLASTIC, TSOP1-56 | MT28F640J3RP-115ET vs MT28F640J3RP-115M |
TE28F640J3C-115 | Intel Corporation | Check for Price | Flash, 4MX16, 115ns, PDSO56, 14 X 20 MM, TSOP-56 | MT28F640J3RP-115ET vs TE28F640J3C-115 |
MT28F640J3RP-115 | Micron Technology Inc | Check for Price | Flash, 4MX16, 115ns, PDSO56, LEAD FREE, PLASTIC, TSOP1-56 | MT28F640J3RP-115ET vs MT28F640J3RP-115 |