Part Details for MT28F004B5VG-8T by Micron Technology Inc
Results Overview of MT28F004B5VG-8T by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT28F004B5VG-8T Information
MT28F004B5VG-8T by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT28F004B5VG-8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | IC,EEPROM,NOR FLASH,512KX8,CMOS,TSSOP,40PIN,PLASTIC | 800 |
|
$9.5625 / $14.3438 | Buy Now |
Part Details for MT28F004B5VG-8T
MT28F004B5VG-8T CAD Models
MT28F004B5VG-8T Part Data Attributes
|
MT28F004B5VG-8T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F004B5VG-8T
Micron Technology Inc
Flash, 512KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 10 X 20 MM, PLASTIC, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | 100000 ERASE CYCLES; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MT28F004B5VG-8T
This table gives cross-reference parts and alternative options found for MT28F004B5VG-8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F004B5VG-8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT28F004B1VG-8TETTR | Micron Technology Inc | Check for Price | Flash, 512KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | MT28F004B5VG-8T vs MT28F004B1VG-8TETTR |
MT28SF004VG-8TETTR | Micron Technology Inc | Check for Price | Flash, 512KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | MT28F004B5VG-8T vs MT28SF004VG-8TETTR |
MT28F004B5VG-8T Frequently Asked Questions (FAQ)
-
The MT28F004B5VG-8T has an operating temperature range of -40°C to +85°C.
-
The device requires a controlled power-up sequence to ensure proper operation. A power-on reset (POR) circuit is recommended to ensure a clean power-up. During power-down, the device should be deselected (CE# high) and placed in standby mode (RST# high) to minimize power consumption.
-
A good PCB layout should ensure signal integrity, minimize noise, and provide adequate power and ground connections. Micron recommends following the JEDEC standard for PCB layout and design. Additionally, decoupling capacitors should be placed close to the device to filter out noise and ensure stable power supply.
-
The MT28F004B5VG-8T does not have built-in error correction or detection mechanisms. It is recommended to implement error correction codes (ECC) or cyclic redundancy checks (CRC) in the system design to ensure data integrity.
-
The MT28F004B5VG-8T has a typical endurance of 100,000 program/erase cycles per sector, and a data retention of 20 years at 25°C. The device also has a typical write endurance of 10,000 cycles per page.