Part Details for MT28EW512ABA1HJS-0AAT by Micron Technology Inc
Results Overview of MT28EW512ABA1HJS-0AAT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT28EW512ABA1HJS-0AAT Information
MT28EW512ABA1HJS-0AAT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT28EW512ABA1HJS-0AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT28EW512ABA1HJS-0AAT
|
EBV Elektronik | NOR Flash Parallel 3V 512Mbit 64M32M 8bit16bit 105ns 56Pin TSOP (Alt: MT28EW512ABA1HJS-0AAT) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | EBV - 0 |
|
Buy Now |
Part Details for MT28EW512ABA1HJS-0AAT
MT28EW512ABA1HJS-0AAT CAD Models
MT28EW512ABA1HJS-0AAT Part Data Attributes
|
MT28EW512ABA1HJS-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28EW512ABA1HJS-0AAT
Micron Technology Inc
Flash, 32MX16, 105ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 105 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
MT28EW512ABA1HJS-0AAT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT28EW512ABA1HJS-0AAT is -40°C to 85°C.
-
The device should be stored in a moisture-proof bag or a dry nitrogen-filled package, and handled with an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The recommended PCB layout and design guidelines for the MT28EW512ABA1HJS-0AAT can be found in the Micron Technology Inc. application note AN-619, which provides guidance on PCB design, layout, and routing for optimal performance and reliability.
-
The MT28EW512ABA1HJS-0AAT supports single-bit error correction and detection using ECC (Error-Correcting Code) algorithms, such as Hamming code or BCH code. The implementation details can be found in the Micron Technology Inc. application note AN-620.
-
The MT28EW512ABA1HJS-0AAT requires a specific power-up and power-down sequencing to ensure proper operation and prevent damage. The recommended sequencing can be found in the Micron Technology Inc. datasheet and application notes.