-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX16, 70ns, PDSO56, TSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT28EW256ABA1LJS-0SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0625
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C |Micron MT28EW256ABA1LJS-0SIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$6.9400 / $8.3300 | Buy Now |
DISTI #
557-1781-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
682 In Stock |
|
$6.5388 / $8.3300 | Buy Now |
DISTI #
MT28EW256ABA1LJS-0SIT
|
Avnet Americas | Flash Memory, Parallel NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, Parallel, TSOP, 56 Pins - Trays (Alt: MT28EW256ABA1LJS-0SIT) RoHS: Compliant Min Qty: 576 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0255 / $5.3751 | Buy Now |
DISTI #
340-284797-TRAY
|
Mouser Electronics | NOR Flash Parallel 256Mbit 16 3 Volts 56/56 TSOP 1 IT RoHS: Compliant | 1881 |
|
$6.6600 / $8.3300 | Buy Now |
|
Future Electronics | 3.6 V 50 mA 256 Mbit 75 ns Parallel FLASH - NOR Memory IC - TSOP-56 Min Qty: 96 Package Multiple: 96 |
960 null |
|
$4.6000 / $4.7500 | Buy Now |
DISTI #
MT28EW256ABA1LJS-0SIT
|
Avnet Asia | Flash Memory, Parallel NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, Parallel, TSOP, 56 Pins (Alt: MT28EW256ABA1LJS-0SIT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks, 1 Days | 0 |
|
$5.1412 / $5.7500 | Buy Now |
DISTI #
MT28EW256ABA1LJS-0SIT
|
Avnet Silica | Flash Memory Parallel NOR 256 Mbit 32M x 8bit 16M x 16bit Parallel TSOP 56 Pins (Alt: MT28EW256ABA1LJS-0SIT) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 17 Weeks, 0 Days | Silica - 576 |
|
Buy Now | |
DISTI #
MT28EW256ABA1LJS-0SIT
|
EBV Elektronik | Flash Memory Parallel NOR 256 Mbit 32M x 8bit 16M x 16bit Parallel TSOP 56 Pins (Alt: MT28EW256ABA1LJS-0SIT) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TFSOP-56-18.4mm Microcontrollers (MCU/MPU/SOC) ROHS | 2 |
|
$10.7058 / $13.5135 | Buy Now |
|
Win Source Electronics | IC FLASH 256M PARALLEL 56TSOP | 20500 |
|
$5.4412 / $8.1612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT28EW256ABA1LJS-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28EW256ABA1LJS-0SIT
Micron Technology Inc
Flash, 16MX16, 70ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-04-22 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 14 mm |
The maximum operating temperature range for the MT28EW256ABA1LJS-0SIT is -40°C to 85°C.
The device requires a specific power-up and power-down sequence to ensure proper operation. Refer to the datasheet for the recommended power-up and power-down procedures.
The recommended PCB layout and design considerations for the MT28EW256ABA1LJS-0SIT include using a 4-layer PCB, following the datasheet's recommended pinout, and ensuring proper decoupling and signal integrity.
The MT28EW256ABA1LJS-0SIT supports various error correction and detection mechanisms, including ECC and CRC. Refer to the datasheet for implementation details.
The recommended settings for the device's timing parameters can be found in the datasheet. The clock frequency is typically set to 100 MHz, and the latency is typically set to 5-5-5 (tCL-tRCD-tRP).