-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT28EW128ABA1HJS-0SIT TR by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT28EW128ABA1HJS-0SITTRCT-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1377 In Stock |
|
$5.3576 / $6.7000 | Buy Now |
DISTI #
MT28EW128ABA1HJS-0SIT TR
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M/8M X 8bit/16bit 70ns 56-Pin TSOP T/R - Tape and Reel (Alt: MT28EW128ABA1HJS-0SIT TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.0688 / $5.1744 | Buy Now |
DISTI #
340-285173-REEL
|
Mouser Electronics | NOR Flash EW-SERIES FLASH NOR SLC 8MX16 TSOP RoHS: Compliant | 1478 |
|
$5.2800 / $6.8900 | Buy Now |
DISTI #
V36:1790_16951061
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 75ns 56-Pin TSOP T/R Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks Date Code: 2504 | Americas - 16000 |
|
$7.2930 | Buy Now |
|
Future Electronics | 3.6 V 50 mA 128 Mbit 95 ns Surface Mount FLASH - NOR Memory IC - TSOP-56 Min Qty: 1600 Package Multiple: 1600 |
4800 null |
|
$3.7800 | Buy Now |
DISTI #
MT28EW128ABA1HJS-0SIT TR
|
Avnet Silica | NOR Flash Parallel 33V 128Mbit 16M8M X 8bit16bit 70ns 56Pin TSOP TR (Alt: MT28EW128ABA1HJS-0SIT TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT28EW128ABA1HJS-0SIT TR
|
EBV Elektronik | NOR Flash Parallel 33V 128Mbit 16M8M X 8bit16bit 70ns 56Pin TSOP TR (Alt: MT28EW128ABA1HJS-0SIT TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy