Part Details for MT28EW01GABA1LPC-0SIT by Micron Technology Inc
Results Overview of MT28EW01GABA1LPC-0SIT by Micron Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT28EW01GABA1LPC-0SIT Information
MT28EW01GABA1LPC-0SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT28EW01GABA1LPC-0SIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7593
|
Newark | Flash Memory, 1Gbit, -40 To 85Deg C, Flash Memory Type:Parallel Nor, Memory Configuration:64M X 16Bit/128M X 8Bit, Interfaces:Parallel, Ic Case/Package:Lbga, No. Of Pins:64Pins, Clock Frequency Max:-, Access Time:95Ns Rohs Compliant: Yes |Micron MT28EW01GABA1LPC-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1056 |
|
$13.9400 / $16.8300 | Buy Now |
DISTI #
79AK9243
|
Newark | Flash Memory, 1Gbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT28EW01GABA1LPC-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.3200 / $24.5300 | Buy Now |
DISTI #
MT28EW01GABA1LPC-0SIT-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64LBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
188 In Stock |
|
$15.0639 / $18.7200 | Buy Now |
DISTI #
MT28EW01GABA1LPC-0SIT
|
Avnet Americas | Flash Memory, Parallel NOR, 1 Gbit, 128M x 8bit, 64M x 16bit, CFI, 64 Pins, LBGA - Trays (Alt: MT28EW01GABA1LPC-0SIT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1013 |
|
$11.6150 / $12.4230 | Buy Now |
DISTI #
340-278188-TRAY
|
Mouser Electronics | NOR Flash Parallel 1Gbit 16 3 Volts 64/64 LBGA 1 IT RoHS: Compliant | 574 |
|
$14.7100 / $18.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2208 |
|
RFQ | |
DISTI #
MT28EW01GABA1LPC-0SIT
|
Avnet Asia | Flash Memory, Parallel NOR, 1 Gbit, 128M x 8bit, 64M x 16bit, CFI, 64 Pins, LBGA (Alt: MT28EW01GABA1LPC-0SIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 1 Days | 0 |
|
$11.8824 / $13.2895 | Buy Now |
DISTI #
MT28EW01GABA1LPC-0SIT
|
Avnet Silica | Flash Memory Parallel NOR 1 Gbit 128M x 8bit 64M x 16bit CFI 64 Pins LBGA (Alt: MT28EW01GABA1LPC-0SIT) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 557 |
|
RFQ | ||
DISTI #
MT28EW01GABA1LPC-0SIT
|
EBV Elektronik | Flash Memory Parallel NOR 1 Gbit 128M x 8bit 64M x 16bit CFI 64 Pins LBGA (Alt: MT28EW01GABA1LPC-0SIT) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MT28EW01GABA1LPC-0SIT
MT28EW01GABA1LPC-0SIT CAD Models
MT28EW01GABA1LPC-0SIT Part Data Attributes
|
MT28EW01GABA1LPC-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28EW01GABA1LPC-0SIT
Micron Technology Inc
Flash, 64MX16, 95ns, PBGA64, LBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 95 ns | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
MT28EW01GABA1LPC-0SIT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT28EW01GABA1LPC-0SIT is -40°C to 85°C.
-
The device requires a specific power-up and power-down sequence to ensure proper operation. Refer to the Micron application note AN-619 for detailed guidelines.
-
Micron provides a reference PCB layout and routing guide in their application note AN-617. It's recommended to follow these guidelines to ensure signal integrity and minimize noise.
-
The MT28EW01GABA1LPC-0SIT supports various error correction and detection mechanisms, including ECC and CRC. Refer to the datasheet and application notes for implementation details.
-
The recommended settings for timing parameters such as clock frequency, clock-to-output delay, and output hold time can be found in the datasheet and application notes.