Part Details for MT28EW01GABA1HPC-1SIT by Micron Technology Inc
Results Overview of MT28EW01GABA1HPC-1SIT by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT28EW01GABA1HPC-1SIT Information
MT28EW01GABA1HPC-1SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT28EW01GABA1HPC-1SIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT28EW01GABA1HPC-1SIT
|
Avnet Silica | NOR Flash Parallel 3V 1Gbit 128M64M 8bit16bit 105ns 64Pin LBGA (Alt: MT28EW01GABA1HPC-1SIT) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT28EW01GABA1HPC-1SIT
|
EBV Elektronik | NOR Flash Parallel 3V 1Gbit 128M64M 8bit16bit 105ns 64Pin LBGA (Alt: MT28EW01GABA1HPC-1SIT) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 | EBV - 0 |
|
Buy Now |
Part Details for MT28EW01GABA1HPC-1SIT
MT28EW01GABA1HPC-1SIT CAD Models
MT28EW01GABA1HPC-1SIT Part Data Attributes
|
MT28EW01GABA1HPC-1SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28EW01GABA1HPC-1SIT
Micron Technology Inc
Flash, 64MX16, 95ns, PBGA64, LBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 95 ns | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
MT28EW01GABA1HPC-1SIT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT28EW01GABA1HPC-1SIT is 0°C to 95°C.
-
To ensure signal integrity and reduce noise, follow proper PCB design guidelines, use differential signaling, and consider adding decoupling capacitors and series resistors to the clock and data lines.
-
The recommended voltage for the MT28EW01GABA1HPC-1SIT is 1.2V ± 0.06V.
-
The MT28EW01GABA1HPC-1SIT supports both auto-refresh and self-refresh modes. Follow the datasheet guidelines for refresh cycle timing and mode transitions to ensure proper operation.
-
The MT28EW01GABA1HPC-1SIT supports clock frequencies up to 2133 MHz.