-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QL512ABB8ESF-0SIT TR by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20SITLX/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
LM20SITL/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
TPSM843320SITR | Texas Instruments | 4-V to 18-V input, advanced current mode, 3-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1987-1-ND
|
DigiKey | IC FLASH 512MBIT SPI 16SOP2 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2517 In Stock |
|
$6.1715 / $7.6000 | Buy Now |
DISTI #
MT25QL512ABB8ESF-0SIT TR
|
Avnet Americas | MICMT25QL512ABB8ESF-0SIT TR - Tape and Reel (Alt: MT25QL512ABB8ESF-0SIT TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$24.3700 / $31.2700 | Buy Now |
DISTI #
340-278183-REEL
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 128MX4 SOIC RoHS: Compliant | 2256 |
|
$5.8900 / $7.7700 | Buy Now |
DISTI #
88033335
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2506 | Americas - 2000 |
|
$7.3570 / $7.7360 | Buy Now |
DISTI #
MT25QL512ABB8ESF-0SIT TR
|
Avnet Silica | MICMT25QL512ABB8ESF0SIT TR (Alt: MT25QL512ABB8ESF-0SIT TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT25QL512ABB8ESF-0SIT TR
|
EBV Elektronik | MICMT25QL512ABB8ESF0SIT TR (Alt: MT25QL512ABB8ESF-0SIT TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SPI FLASH NOR SLC 128MX4 SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$9.0100 / $9.7400 | Buy Now |
|
Win Source Electronics | IC FLASH 512MBIT SPI 16SOP2 / FLASH - NOR Memory IC 512Mb (64M x 8) SPI 133 MHz 16-SOP2 | 25750 |
|
$2.8875 / $3.7296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy