-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QL512ABB8ESF-0AAT TR by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1824-1-ND
|
DigiKey | IC FLASH 512MBIT SPI 133MHZ 16SO Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4005 In Stock |
|
$6.1192 / $7.5300 | Buy Now |
DISTI #
MT25QL512ABB8ESF-0AAT TR
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mb 512/256/128 1/2/4Bit 6ns 16-Pin SOP2 T/R - Tape and Reel (Alt: MT25QL512ABB8ESF-0AAT TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.8272 / $5.9486 | Buy Now |
DISTI #
340-285789-REEL
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 128MX4 SOIC RoHS: Compliant | 2521 |
|
$6.0700 / $8.2800 | Buy Now |
|
Future Electronics | 3.6 V 512 Mbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - SOIC-16 Min Qty: 1000 Package Multiple: 1000 |
5000 null |
|
$4.2700 | Buy Now |
DISTI #
MT25QL512ABB8ESF-0AAT TR
|
IBS Electronics | NOR FLASH SERIAL-SPI 3V 512MB 512/256/128 1/2/4BIT 6NS 16-PIN SOP2 T/R Min Qty: 1000 Package Multiple: 1 | 5000 |
|
$5.5510 | Buy Now |
DISTI #
MT25QL512ABB8ESF-0AAT TR
|
Avnet Silica | NOR Flash SerialSPI 3V 512Mb 512256128 124Bit 6ns 16Pin SOP2 TR (Alt: MT25QL512ABB8ESF-0AAT TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 512MBIT SPI 133MHZ 16SO | 25580 |
|
$4.9501 / $6.3938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy