Part Details for MT101NP-YL by Marktech Optoelectronics
Results Overview of MT101NP-YL by Marktech Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT101NP-YL Information
MT101NP-YL by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MT101NP-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1212-ND
|
DigiKey | LED YELLOW 5.5MM ROUND T/H Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2880 | Buy Now |
Part Details for MT101NP-YL
MT101NP-YL CAD Models
MT101NP-YL Part Data Attributes
|
MT101NP-YL
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT101NP-YL
Marktech Optoelectronics
Single Color LED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle |