Part Details for MSTS4911C by Fairchild Semiconductor Corporation
Results Overview of MSTS4911C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSTS4911C Information
MSTS4911C by Fairchild Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MSTS4911C
MSTS4911C CAD Models
MSTS4911C Part Data Attributes
|
MSTS4911C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MSTS4911C
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.16mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Number of Functions | 3 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |