Part Details for MST4111C by Fairchild Semiconductor Corporation
Results Overview of MST4111C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MST4111C Information
MST4111C by Fairchild Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MST4111C
MST4111C CAD Models
MST4111C Part Data Attributes
|
MST4111C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MST4111C
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Bright Red, 10.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10.2 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm | |
Terminal Finish | Tin (Sn) |