Part Details for MSSB-C3036-230240BL by Quantum Storage Systems
Results Overview of MSSB-C3036-230240BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSSB-C3036-230240BL Information
MSSB-C3036-230240BL by Quantum Storage Systems is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSSB-C3036-230240BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5662
|
Newark | Sloped Shelf Truck, 12Shelves, 68Bin/Blu, No. Of Bins:68, Height:66", Width:30", Length:36", Load Capacity:-, Product Range:-, Colour:Blue Rohs Compliant: Yes |Quantum Storage MSSB-C3036-230240BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |