Part Details for MSS5MMG by Mallory Capacitors
Results Overview of MSS5MMG by Mallory Capacitors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS5MMG Information
MSS5MMG by Mallory Capacitors is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MSS5MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 29 |
|
$10.2060 / $15.1200 | Buy Now | |
|
New Advantage Corporation | 23 x 14 mm 5 V 85 to 95 dB 4 kHz PC Pin Medical Alarm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 869 |
|
$37.0200 / $40.1000 | Buy Now |