Part Details for MSS5121-562MLC by Coilcraft Inc
Results Overview of MSS5121-562MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS5121-562MLC Information
MSS5121-562MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MSS5121-562MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS5121-562MLC
|
Mouser Electronics | Power Inductors - SMD 56uH Shld 20% 1.8A 100mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.8060 / $1.8800 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 826 |
|
$0.3900 / $1.5300 | Buy Now |
Part Details for MSS5121-562MLC
MSS5121-562MLC CAD Models
MSS5121-562MLC Part Data Attributes
|
MSS5121-562MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS5121-562MLC
Coilcraft Inc
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 73 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
MSS5121-562MLC Frequently Asked Questions (FAQ)
-
Coilcraft recommends a land pattern with a pad size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad and a 0.5 mm x 0.5 mm thermal pad in the center.
-
The MSS5121-562MLC is rated for operation up to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating guidelines.
-
To minimize the risk of mechanical stress damage, handle the component by the body, avoid bending or flexing the leads, and use a pick-and-place machine with a gentle placement mechanism.
-
The MSS5121-562MLC has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
While the MSS5121-562MLC is designed to withstand normal vibration, it's essential to evaluate the specific vibration profile of your application and consider additional mechanical support or fixation if necessary.