Part Details for MSS5121-222MLC by Coilcraft Inc
Results Overview of MSS5121-222MLC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS5121-222MLC Information
MSS5121-222MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MSS5121-222MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS5121-222MLC
|
Mouser Electronics | Power Inductors - SMD 2.2uH DCR=50mOhms 20% 2.9A AEC-Q200 RoHS: Compliant | 611 |
|
$0.8060 / $1.8800 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2020 | 480 |
|
$0.6240 / $1.5600 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 14846 |
|
$0.3900 / $1.5300 | Buy Now |
Part Details for MSS5121-222MLC
MSS5121-222MLC CAD Models
MSS5121-222MLC Part Data Attributes
|
MSS5121-222MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS5121-222MLC
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
MSS5121-222MLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MSS5121-222MLC is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
The MSS5121-222MLC is rated for operation up to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating guidelines.
-
Handle the MSS5121-222MLC by the body, not the leads, to prevent damage. Avoid bending or flexing the leads, and use a vacuum pickup or tweezers to handle the component.
-
The self-resonant frequency of the MSS5121-222MLC is approximately 150 MHz, but this can vary depending on the specific application and PCB layout.
-
The MSS5121-222MLC is rated for a maximum current of 2.2 A, but the actual current handling capability depends on the specific application and PCB layout. Consult the datasheet for thermal derating guidelines.