Part Details for MSS2250G04 by TE Connectivity
Results Overview of MSS2250G04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS2250G04 Information
MSS2250G04 by TE Connectivity is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSS2250G04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2970
|
Newark | Mss2250G04=Dpdt Sl Sw Vert Au |Alcoswitch Te Connectivity MSS2250G04 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
506-MSS2250G04
|
Mouser Electronics | Slide Switches SLIDE SWITCH GOLD TERMINL RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
5218 In Stock |
|
$1.5400 / $2.2550 | Buy Now |
DISTI #
16505907
|
Verical | Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 | Americas - 5204 |
|
$1.7400 / $2.1200 | Buy Now |
DISTI #
000000000002659924
|
Sager | Slide Switches SLIDE SWITCH GOLD TERMINL | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
5218 In Stock |
|
$1.5400 / $2.2550 | Buy Now |
Part Details for MSS2250G04
MSS2250G04 CAD Models
MSS2250G04 Part Data Attributes
|
MSS2250G04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS2250G04
TE Connectivity
Switch, DPDT, Horizontal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.433 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Additional Feature | UL | |
Body Breadth | 5.7658 mm | |
Body Height | 10.0584 mm | |
Body Length or Diameter | 13.9954 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Terminal Length | 0.139 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
MSS2250G04 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and to prevent damage to the device.
-
The MSS2250G04 has a high power dissipation, so proper thermal management is crucial. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to reduce the thermal resistance. The device's thermal pad should be connected to a solid ground plane on the PCB to help dissipate heat.
-
The MSS2250G04 has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (Tj) should not exceed 150°C. It's essential to ensure that the device does not exceed this temperature to prevent damage or degradation.
-
The MSS2250G04 is designed to withstand vibrations, but it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels. TE Connectivity provides guidance on vibration testing and PCB design in their application note AN-1043.
-
TE Connectivity provides a troubleshooting guide in their application note AN-1043, which covers common issues and their solutions. Additionally, engineers can contact TE Connectivity's technical support team for assistance with troubleshooting and debugging.