Part Details for MSS22 by APEM Inc
Results Overview of MSS22 by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS22 Information
MSS22 by APEM Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSS22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole Automotive RoHS: Compliant |
1 In Stock |
|
$0.4640 / $1.6610 | Buy Now |
|
Master Electronics | Switch Slide DPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole Automotive RoHS: Compliant |
1 In Stock |
|
$0.4640 / $1.6610 | Buy Now |
Part Details for MSS22
MSS22 CAD Models
MSS22 Part Data Attributes
|
MSS22
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MSS22
APEM Inc
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.091 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Additional Feature | BIFURCATED WIPING CONTACT | |
Body Breadth | 5.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for MSS22
This table gives cross-reference parts and alternative options found for MSS22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M22 | APEM Inc | Check for Price | Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MSS22 vs M22 |