Part Details for MSS20-055-E25 by MACOM
Results Overview of MSS20-055-E25 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS20-055-E25 Information
MSS20-055-E25 by MACOM is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSS20-055-E25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSS20-055-E25-ND
|
DigiKey | RF DIODE SCHOTTKY 1V 100MW E25 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$58.8500 | Buy Now |
DISTI #
937-MSS20-055-E25
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode,Beamlead, E25 RoHS: Compliant | 0 |
|
$45.9700 / $48.5300 | Order Now |
DISTI #
MSS20-055-E25
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MSS20-055-E25
MSS20-055-E25 CAD Models
MSS20-055-E25 Part Data Attributes
|
MSS20-055-E25
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS20-055-E25
MACOM
Mixer Diode, Zero Barrier, C Band, Silicon, CERAMIC, CASE E25, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 0.8 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | S-CXMW-F2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 8 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.035 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 0.5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Type of Schottky Barrier | ZERO BARRIER |
MSS20-055-E25 Frequently Asked Questions (FAQ)
-
MACOM recommends a 50-ohm microstrip line with a 1.5mm width and a 0.5mm gap between the device and the ground plane for optimal performance. Additionally, a via hole should be placed under the device to connect the ground pin to the ground plane.
-
The MSS20-055-E25 requires a bias voltage of 5V and a bias current of 10mA. Ensure that the bias circuit is designed to provide a stable voltage and current, and that the device is properly connected to the bias circuit.
-
The MSS20-055-E25 has an operating temperature range of -40°C to +85°C. However, it's recommended to operate the device within a temperature range of -20°C to +70°C for optimal performance and reliability.
-
The MSS20-055-E25 is an ESD-sensitive device. Handle the device with ESD-protective equipment, such as wrist straps and mats, and ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD protection arrays.
-
Store the MSS20-055-E25 in its original packaging or in a dry, ESD-protected environment. Avoid exposing the device to moisture, direct sunlight, or extreme temperatures. Handle the device with care to prevent mechanical damage or bending of the leads.