Part Details for MSS1260-332NLD by Coilcraft Inc
Results Overview of MSS1260-332NLD by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS1260-332NLD Information
MSS1260-332NLD by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MSS1260-332NLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS1260-332NLD-ND
|
DigiKey | FIXED IND 3.3UH 7A 14MOHM SM Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
693 In Stock |
|
$1.3200 / $3.3500 | Buy Now |
DISTI #
994-MSS1260-332NLD
|
Mouser Electronics | Power Inductors - SMD 3.3uH Shld 30% 7A 14mOhms AECQ2 RoHS: Compliant | 286 |
|
$1.0200 / $3.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 167 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 133 |
|
$0.6000 / $2.0000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 866 |
|
$0.5500 / $2.2300 | Buy Now |
Part Details for MSS1260-332NLD
MSS1260-332NLD CAD Models
MSS1260-332NLD Part Data Attributes
|
MSS1260-332NLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1260-332NLD
Coilcraft Inc
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
MSS1260-332NLD Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MSS1260-332NLD is a rectangular pad with a size of 3.8 mm x 2.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
The MSS1260-332NLD is rated for operation up to 125°C, but it's recommended to derate the current rating for temperatures above 85°C. Consult the datasheet for specific derating curves.
-
Handle the MSS1260-332NLD by the body, not the leads, to prevent damage. Avoid bending or flexing the leads, and use a pick-and-place machine or a vacuum pickup tool to minimize mechanical stress.
-
The SRF of the MSS1260-332NLD is approximately 150 MHz, but this value can vary depending on the specific application and PCB layout.
-
The MSS1260-332NLD is suitable for high-frequency applications up to 100 MHz, but the inductor's impedance and Q factor should be considered in the design. Consult the datasheet for specific frequency characteristics.