Part Details for MSS1048T-683MLC by Coilcraft Inc
Results Overview of MSS1048T-683MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS1048T-683MLC Information
MSS1048T-683MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MSS1048T-683MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1048T-683MLC
|
Mouser Electronics | Power Inductors - SMD 68uH Shld 20% 1.88A 173.1mOhm AECQ2 RoHS: Compliant | 0 |
|
$0.9490 / $2.2100 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 836 |
|
$0.5800 / $2.2900 | Buy Now |
Part Details for MSS1048T-683MLC
MSS1048T-683MLC CAD Models
MSS1048T-683MLC Part Data Attributes
|
MSS1048T-683MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1048T-683MLC
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.176 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.88 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
MSS1048T-683MLC Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the MSS1048T-683MLC inductor in their documentation. The land pattern should be designed to minimize thermal resistance and ensure good solderability. The recommended land pattern can be found in the Coilcraft Application Note AN-111.
-
The MSS1048T-683MLC inductor has a temperature rating of 125°C. To ensure reliable operation, the inductor's current rating must be derated for temperatures above 40°C. Coilcraft provides a thermal derating curve in the datasheet, which can be used to determine the maximum allowable current at a given temperature.
-
The self-resonant frequency (SRF) of the MSS1048T-683MLC inductor is not explicitly stated in the datasheet. However, Coilcraft provides an impedance vs. frequency curve in the datasheet, which can be used to estimate the SRF. The SRF is typically around 100-200 MHz for this inductor.
-
The MSS1048T-683MLC inductor is designed to meet the vibration requirements of various industries, including automotive and industrial applications. However, it's essential to ensure that the inductor is properly mounted and secured to withstand the expected vibration levels. Coilcraft recommends following their guidelines for mounting and securing the inductor to prevent damage or failure.
-
The MSS1048T-683MLC inductor is designed to withstand high-temperature soldering processes, including wave soldering and reflow soldering. However, it's essential to follow Coilcraft's recommended soldering profile to prevent damage to the inductor.