Part Details for MSS1048-334KLC by Coilcraft Inc
Results Overview of MSS1048-334KLC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS1048-334KLC Information
MSS1048-334KLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MSS1048-334KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2288264
|
Farnell | INDUCTOR, 330UH, 0.82A, 10%, PWR, 3MHZ RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 96 |
|
$1.9941 / $3.3807 | Buy Now |
DISTI #
2288264RL
|
Farnell | INDUCTOR, 330UH, 0.82A, 10%, PWR, 3MHZ RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 96 |
|
$1.9941 / $2.2714 | Buy Now |
DISTI #
2457-MSS1048-334KLC-ND
|
DigiKey | FIXED IND 330UH 820MA 748MOHM SM Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
1034 In Stock |
|
$2.1600 / $3.2600 | Buy Now |
DISTI #
994-MSS1048-334KLC
|
Mouser Electronics | Power Inductors - SMD 330uH Shld 10% 0.82A 749.5mOhms RoHS: Compliant | 7671 |
|
$1.9900 / $2.9900 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1292 |
|
$0.5300 / $2.1700 | Buy Now |
DISTI #
SMC-MSS1048-334KLC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 936 |
|
RFQ |
Part Details for MSS1048-334KLC
MSS1048-334KLC CAD Models
MSS1048-334KLC Part Data Attributes
|
MSS1048-334KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1048-334KLC
Coilcraft Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.748 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.82 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
MSS1048-334KLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MSS1048-334KLC is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
The MSS1048-334KLC is rated for operation up to 125°C, but it's recommended to derate the current rating by 1.5% for every degree above 80°C to ensure reliable operation.
-
Handle the MSS1048-334KLC by the body of the inductor, avoiding touching the leads or the core. Use a vacuum pickup or tweezers to handle the component, and avoid bending or flexing the leads.
-
The self-resonant frequency of the MSS1048-334KLC is approximately 150 MHz, but this can vary depending on the specific application and operating conditions.
-
The MSS1048-334KLC is suitable for high-frequency applications up to 100 MHz, but the inductor's impedance and loss characteristics should be considered in the design to ensure optimal performance.