Part Details for MSS1038T-103NLC by Coilcraft Inc
Results Overview of MSS1038T-103NLC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS1038T-103NLC Information
MSS1038T-103NLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MSS1038T-103NLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2288260RL
|
Farnell | INDUCTOR, 10UH, 4.05A, 30%, PWR, 29MHZ RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 3 |
|
$1.5035 / $1.7696 | Buy Now |
DISTI #
2288260
|
Farnell | INDUCTOR, 10UH, 4.05A, 30%, PWR, 29MHZ RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 3 |
|
$1.5035 / $2.9804 | Buy Now |
DISTI #
994-MSS1038T-103NLC
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 30% 4.05A 35mOhms AECQ2 RoHS: Compliant | 426 |
|
$1.0400 / $2.4200 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1388 |
|
$0.5000 / $2.0400 | Buy Now |
Part Details for MSS1038T-103NLC
MSS1038T-103NLC CAD Models
MSS1038T-103NLC Part Data Attributes
|
MSS1038T-103NLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1038T-103NLC
Coilcraft Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
MSS1038T-103NLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MSS1038T-103NLC is a rectangular pad with a size of 3.8 mm x 2.8 mm, with a non-solder mask defined (NSMD) pad shape.
-
The MSS1038T-103NLC has a maximum operating temperature of 125°C. Ensure that the PCB design and layout provide adequate thermal relief, and consider using thermal vias or thermal pads to dissipate heat.
-
The recommended soldering profile for the MSS1038T-103NLC is a reflow soldering process with a peak temperature of 260°C, and a dwell time of 20-40 seconds above 220°C.
-
Yes, the MSS1038T-103NLC is suitable for high-frequency applications up to 1 GHz. However, ensure that the PCB design and layout are optimized for high-frequency performance, and consider using a shielded inductor or a ferrite bead to minimize EMI.
-
To ensure reliability in a harsh environment, consider using a conformal coating or potting compound to protect the inductor from moisture and contaminants. Also, ensure that the PCB design and layout are optimized for thermal and mechanical stress.