Part Details for MSR2N2907AUBC/TR by Microchip Technology Inc
Results Overview of MSR2N2907AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSR2N2907AUBC/TR Information
MSR2N2907AUBC/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MSR2N2907AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4676
|
Newark | Rh Small-Signal Bjt Ubc Rohs Compliant: Yes |Microchip MSR2N2907AUBC/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$300.4600 / $312.4700 | Buy Now |
DISTI #
150-MSR2N2907AUBC/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 100 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$312.4704 | Buy Now |
DISTI #
MSR2N2907AUBC/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 4-Pin UBC - Tape and Reel (Alt: MSR2N2907AUBC/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$283.3844 / $302.6132 | Buy Now |
DISTI #
579-MSR2N2907AUBC/TR
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT | 0 |
|
$312.4700 | Order Now |
DISTI #
MSR2N2907AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UBC, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 30 Weeks, 0 Days |
0 Alternates Available |
|
$336.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$304.6500 / $894.1400 | Buy Now |
|
NAC | RH Small-Signal BJT, UBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$293.1200 / $343.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$304.6500 / $894.1400 | Buy Now |
Part Details for MSR2N2907AUBC/TR
MSR2N2907AUBC/TR CAD Models
MSR2N2907AUBC/TR Part Data Attributes
|
MSR2N2907AUBC/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
MSR2N2907AUBC/TR
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |