Part Details for MSQC6140C by QT Optoelectronics
Results Overview of MSQC6140C by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSQC6140C Information
MSQC6140C by QT Optoelectronics is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MSQC6140C
MSQC6140C CAD Models
MSQC6140C Part Data Attributes
|
MSQC6140C
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MSQC6140C
QT Optoelectronics
Clock LED Display, Bright Red, 14mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | BRIGHT RED | |
Configuration | COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY |
Alternate Parts for MSQC6140C
This table gives cross-reference parts and alternative options found for MSQC6140C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSQC6140C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSQC6140C | Fairchild Semiconductor Corporation | Check for Price | Clock LED Display, 4-Character, Bright Red, 14.22mm | MSQC6140C vs MSQC6140C |