Part Details for MSPSMCJLCE70AE3 by Microsemi Corporation
Results Overview of MSPSMCJLCE70AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPSMCJLCE70AE3 Information
MSPSMCJLCE70AE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MSPSMCJLCE70AE3
MSPSMCJLCE70AE3 CAD Models
MSPSMCJLCE70AE3 Part Data Attributes
|
MSPSMCJLCE70AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJLCE70AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 85 V | |
Breakdown Voltage-Min | 77.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJLCE70AE3
This table gives cross-reference parts and alternative options found for MSPSMCJLCE70AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJLCE70AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMCJ5655AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJLCE70AE3 vs MXSMCJ5655AE3 |
MASMCJLCE70AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | MSPSMCJLCE70AE3 vs MASMCJLCE70AE3 |
MQSMCJLCE70ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJLCE70AE3 vs MQSMCJLCE70ATR |
MVSMCJLCE70AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSPSMCJLCE70AE3 vs MVSMCJLCE70AE3TR |
MQSMCJ5655AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJLCE70AE3 vs MQSMCJ5655AE3 |