Part Details for MSPSMBG5359BE3TR by Microsemi Corporation
Results Overview of MSPSMBG5359BE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPSMBG5359BE3TR Information
MSPSMBG5359BE3TR by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MSPSMBG5359BE3TR
MSPSMBG5359BE3TR CAD Models
MSPSMBG5359BE3TR Part Data Attributes
|
MSPSMBG5359BE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBG5359BE3TR
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for MSPSMBG5359BE3TR
This table gives cross-reference parts and alternative options found for MSPSMBG5359BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5359BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBG5359BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, | MSPSMBG5359BE3TR vs SMBG5359BTRE3 |
MQSMBG5359BE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MSPSMBG5359BE3TR vs MQSMBG5359BE3 |
MSPSMBG5359B | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5359BE3TR vs MSPSMBG5359B |
MQSMBG5359BTR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5359BE3TR vs MQSMBG5359BTR |
MQSMBG5359B | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5359BE3TR vs MQSMBG5359B |
MXSMBG5359BE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MSPSMBG5359BE3TR vs MXSMBG5359BE3 |
SMBG5359B | Micro Commercial Components | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN | MSPSMBG5359BE3TR vs SMBG5359B |
MSPSMBG5359BTR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5359BE3TR vs MSPSMBG5359BTR |