Part Details for MSPS103C0 by TE Connectivity
Results Overview of MSPS103C0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPS103C0 Information
MSPS103C0 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSPS103C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F181
|
Newark | Switch, Pushbutton, Spst-No, 500Ma, 125V, Product Range:Msps Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Alcoswitch Te Connectivity MSPS103C0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for MSPS103C0
MSPS103C0 CAD Models
MSPS103C0 Part Data Attributes
|
MSPS103C0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSPS103C0
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.5A, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.4892 mm | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Height | 26.67 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Length | 0.245 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.22 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | SOLVENT |
MSPS103C0 Frequently Asked Questions (FAQ)
-
TE Connectivity recommends a 4-layer PCB with a solid ground plane and a separate power plane for the MSPS103C0. The device should be placed near the edge of the board to minimize signal reflections.
-
Use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Ensure the component is properly aligned and the solder joints are clean and free of oxidation.
-
The MSPS103C0 is rated for operation from -40°C to 125°C, but it's recommended to derate the device for temperatures above 100°C to ensure reliable operation.
-
Yes, the MSPS103C0 is designed to withstand vibrations up to 10g, but it's recommended to secure the device to the PCB using a suitable adhesive or mechanical fastening to prevent movement during operation.
-
Use a logic analyzer or oscilloscope to monitor the device's output signals. Check the power supply voltage, clock signal, and data lines for any anomalies. Consult the datasheet and application notes for troubleshooting guidelines.