Part Details for MSPM101CS104 by TE Connectivity
Results Overview of MSPM101CS104 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPM101CS104 Information
MSPM101CS104 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSPM101CS104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M6259
|
Newark | Switch, Pushbutton, Spst-No, 100Ma, Product Range:Mspm Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Red Rohs Compliant: No |Alcoswitch Te Connectivity MSPM101CS104 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41AJ9592
|
Newark | Pushbutton Switches Mspm101Cs104 |Alcoswitch Te Connectivity MSPM101CS104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001643689
|
Sager | Pushbutton Switches SWITCH PB SPST NO RED LUB | 0 |
|
Buy Now |
Part Details for MSPM101CS104
MSPM101CS104 CAD Models
MSPM101CS104 Part Data Attributes
|
MSPM101CS104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSPM101CS104
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 50VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.16 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PLUNGER/EXTENDED TYPE | |
Body Length or Diameter | 13.21 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 1.9453 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Termination Type | WIRE |