Part Details for MSPM101C104 by TE Connectivity
Results Overview of MSPM101C104 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPM101C104 Information
MSPM101C104 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSPM101C104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002659913
|
Sager | Pushbutton Switches SPST-NO RED CAP LUG | 0 |
|
Buy Now |
Part Details for MSPM101C104
MSPM101C104 CAD Models
MSPM101C104 Part Data Attributes
|
MSPM101C104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSPM101C104
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.1A, 50VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.316 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | EXTENDED TYPE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 1.9453 N | |
Packing Method | BULK | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
MSPM101C104 Frequently Asked Questions (FAQ)
-
TE Connectivity recommends a 4-layer PCB with a solid ground plane and a separate power plane for the module. The layout should also ensure minimal inductance and capacitance in the power paths.
-
To ensure reliability, it's essential to follow the recommended derating guidelines for temperature, voltage, and current. Additionally, ensure good thermal management, such as using a heat sink or thermal interface material, to keep the module within its operating temperature range.
-
The MSPM101C104 is designed to meet CISPR 22 and FCC Part 15 Class B emissions standards. To minimize EMI and RFI, use a shielded enclosure, keep cables and wires away from the module, and ensure good grounding and shielding of the PCB.
-
Yes, the MSPM101C104 can be used in redundant or parallel configurations to achieve higher power output or redundancy. However, it's essential to follow the recommended design guidelines and ensure proper synchronization and control of the modules.
-
Handle the MSPM101C104 with care to prevent damage from electrostatic discharge, physical shock, or vibration. Store the module in its original packaging, away from direct sunlight, moisture, and extreme temperatures.