Part Details for MSPM101BS1 by TE Connectivity
Results Overview of MSPM101BS1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPM101BS1 Information
MSPM101BS1 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSPM101BS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Plunger 0.1A 100VDC 1VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece RoHS: Compliant |
2 In Stock |
|
$44.6200 / $122.8400 | Buy Now |
|
Master Electronics | Switch Push Button N.C. SPST Round Plunger 0.1A 100VDC 1VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece RoHS: Compliant |
2 In Stock |
|
$44.6200 / $122.8400 | Buy Now |