Part Details for MSPD2018-H50 by MACOM
Results Overview of MSPD2018-H50 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPD2018-H50 Information
MSPD2018-H50 by MACOM is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MSPD2018-H50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSPD2018-H50-ND
|
DigiKey | SAMPLING PHASE DETECTOR-HR, H50 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6 In Stock |
|
$258.1700 | Buy Now |
DISTI #
937-MSPD2018-H50
|
Mouser Electronics | Phase Detectors / Shifters Sampling Phase Detector-HR, H50 RoHS: Compliant | 19 |
|
$193.1900 / $220.8800 | Buy Now |
DISTI #
MSPD2018-H50
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MSPD2018-H50
MSPD2018-H50 CAD Models
MSPD2018-H50 Part Data Attributes
MSPD2018-H50 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and a microstrip transmission line design to minimize signal loss and ensure optimal performance.
-
The MSPD2018-H50 requires a bias voltage of 5V and a bias current of 100mA. Ensure the bias circuit is designed to provide a stable voltage and current to the device.
-
The maximum operating temperature for the MSPD2018-H50 is 85°C. Operating the device above this temperature may affect its performance and reliability.
-
While the MSPD2018-H50 is designed for 50 ohm systems, it can be used in non-50 ohm systems with proper impedance matching. However, this may affect the device's performance and require additional circuitry.
-
MACOM recommends using ESD protection devices, such as diodes or TVS diodes, to protect the MSPD2018-H50 from electrostatic discharge. Follow proper handling and storage procedures to minimize ESD risks.