Part Details for MSPD1011-121-T by MACOM
Results Overview of MSPD1011-121-T by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPD1011-121-T Information
MSPD1011-121-T by MACOM is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MSPD1011-121-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSPD1011-121-T-ND
|
DigiKey | PHASE DETECTOR MODULE,CS121 Min Qty: 19 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MSPD1011-121-T
|
Mouser Electronics | Phase Detectors / Shifters Phase Detector Module,CS121 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MSPD1011-121
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MSPD1011-121-T
MSPD1011-121-T CAD Models
MSPD1011-121-T Part Data Attributes
|
MSPD1011-121-T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSPD1011-121-T
MACOM
Phase Detector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-26 | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | PHASE DETECTOR |
MSPD1011-121-T Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the package to ensure good heat dissipation. A thermal pad on the bottom of the package should be connected to a thermal management system, such as a heat sink or thermal interface material.
-
The MSPD1011-121-T requires a bias voltage of 5V and a bias current of 100mA. Ensure that the bias circuitry is designed to provide a stable voltage and current, and that the device is properly terminated to prevent oscillations.
-
The MSPD1011-121-T is rated for operation from -40°C to +85°C. However, it's recommended to derate the device's performance and power handling at higher temperatures to ensure reliability and prevent thermal runaway.
-
The MSPD1011-121-T is an ESD-sensitive device. Handle it with ESD-protective equipment and follow proper ESD-handling procedures to prevent damage. Consider adding ESD protection circuits or devices in the system design to prevent damage from electrostatic discharge.
-
Store the MSPD1011-121-T in its original packaging or in a dry, ESD-protected environment. Avoid exposing the device to moisture, direct sunlight, or extreme temperatures. Handle the device by the package body, avoiding touching the pins or electrical connections.