Part Details for MSP430P315SIDL by Texas Instruments
Results Overview of MSP430P315SIDL by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430P315SIDL Information
MSP430P315SIDL by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430P315SIDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86000052
|
Verical | MCU 16-bit MSP430 RISC 16KB EPROM 3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 2100 |
|
$8.0750 / $10.0875 | Buy Now |
DISTI #
86010283
|
Verical | MCU 16-bit MSP430 RISC 16KB EPROM 3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0501 | Americas - 1400 |
|
$8.0750 / $10.0875 | Buy Now |
DISTI #
86010446
|
Verical | MCU 16-bit MSP430 RISC 16KB EPROM 3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1301 | Americas - 575 |
|
$8.0750 / $10.0875 | Buy Now |
DISTI #
85998929
|
Verical | MCU 16-bit MSP430 RISC 16KB EPROM 3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0301 | Americas - 325 |
|
$8.0750 / $10.0875 | Buy Now |
|
Rochester Electronics | MSP430 RISC MIcrocontroller, 16-Bit, OTPROM, 3.3MHz, CMOS, PDSO48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4425 |
|
$6.4600 / $8.0700 | Buy Now |
Part Details for MSP430P315SIDL
MSP430P315SIDL CAD Models
MSP430P315SIDL Part Data Attributes
|
MSP430P315SIDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430P315SIDL
Texas Instruments
16-Bit Ultra-Low-Power Microcontroller, 16kB OTP, 512B RAM, 92 segment LCD 48-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 3.3 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 11 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.79 mm | |
Speed | 3.3 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430P315SIDL
This table gives cross-reference parts and alternative options found for MSP430P315SIDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430P315SIDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430P315SIDLR | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller, 16kB OTP, 512B RAM, 92 segment LCD 48-SSOP | MSP430P315SIDL vs MSP430P315SIDLR |