-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, UART/SPI/I2C, timer 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430G2533IRHB32R by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41342-1-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2646 In Stock |
|
$1.4164 / $2.7600 | Buy Now |
DISTI #
595-P430G2533IRHB32R
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 595-P430G2533IRHB32T RoHS: Compliant | 0 |
|
$1.4200 / $2.7600 | Order Now |
|
LCSC | VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS | 250 |
|
$2.2171 / $2.5109 | Buy Now |
|
New Advantage Corporation | RISC Microcontroller, 16-Bit, FLASH,MSP430CPU,16MHz, CMOS, PQCC32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 479 |
|
$12.6500 | Buy Now |
|
Win Source Electronics | IC MCU 16BIT 16KB FLASH 32VQFN | 24810 |
|
$1.1713 / $1.5128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2533IRHB32R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2533IRHB32R
Texas Instruments
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, UART/SPI/I2C, timer 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 0.5 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2533IRHB32R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2533IRHB32R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430G2433IRHB32R | Texas Instruments | $0.9035 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, UART/SPI/I2C, timer 32-VQFN -40 to 85 | MSP430G2533IRHB32R vs MSP430G2433IRHB32R |
MSP430G2403IRHB32T | Texas Instruments | $1.1241 | 16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85 | MSP430G2533IRHB32R vs MSP430G2403IRHB32T |
MSP430G2533IRHB32T | Texas Instruments | $1.1471 | 16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, UART/SPI/I2C, timer 32-VQFN -40 to 85 | MSP430G2533IRHB32R vs MSP430G2533IRHB32T |
MSP430G2433IRHB32T | Texas Instruments | $1.8407 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, UART/SPI/I2C, timer 32-VQFN -40 to 85 | MSP430G2533IRHB32R vs MSP430G2433IRHB32T |
MSP430G2403IRHB32 | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC32, PLASTIC, QFN-32, Microcontroller | MSP430G2533IRHB32R vs MSP430G2403IRHB32 |
MSP430G2433IRHB32 | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC32, PLASTIC, QFN-32, Microcontroller | MSP430G2533IRHB32R vs MSP430G2433IRHB32 |
The maximum clock frequency of the MSP430G2533IRHB32R is 16 MHz.
The MSP430G2533IRHB32R has 32 KB of flash memory.
Yes, the MSP430G2533IRHB32R can operate at 3.3V, but it can also operate at a range of voltages from 1.8V to 3.6V.
No, the MSP430G2533IRHB32R does not have built-in USB support. However, it does have a universal serial communication interface (USCI) that can be used to implement USB functionality with an external USB transceiver.
The MSP430G2533IRHB32R has 24 GPIO pins.