-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 1KB Flash, 128B SRAM, comparator, timer 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430G2153IPW28 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430G2153IPW28-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
674 In Stock |
|
$1.0600 | Buy Now |
DISTI #
296-33447-5-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
487 In Stock |
|
$0.8246 / $1.6800 | Buy Now |
DISTI #
595-MSP430G2153IPW28
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 595-SP430G2153IPW28R RoHS: Compliant | 30 |
|
$0.7930 / $1.6800 | Buy Now |
DISTI #
86009123
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1301 | Americas - 424 |
|
$0.7941 / $1.2750 | Buy Now |
|
Rochester Electronics | MSP430G2153 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 674 |
|
$0.6353 / $1.0200 | Buy Now |
DISTI #
MSP430G2153IPW28
|
TME | IC: microcontroller, TSSOP28, Interface: I2C,IrDA,JTAG,SPI,UART Min Qty: 1 | 0 |
|
$1.6800 / $1.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2153IPW28
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2153IPW28
Texas Instruments
16 MHz MCU with 1KB Flash, 128B SRAM, comparator, timer 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 0.25 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency that can be used with the internal oscillator is 16 MHz. However, it's recommended to use a clock frequency of 12 MHz or less to ensure reliable operation.
To configure the MSP430G2153IPW28 for low-power operation, you can use the Power Management Module (PMM) to select the lowest possible clock frequency, disable unused peripherals, and use the Low Power Mode 3 (LPM3) or Low Power Mode 4 (LPM4) modes. You can also use the Dynamic Voltage Scaling (DVS) feature to reduce the voltage supply to the core and peripherals.
The maximum current that can be sourced or sunk by the GPIO pins is 4 mA. However, it's recommended to limit the current to 2 mA or less to ensure reliable operation and prevent damage to the device.
The MSP430G2153IPW28 has a built-in watchdog timer that can be configured using the Watchdog Timer (WDT) module. You can set the watchdog timer interval using the WDTCTL register, and the device will reset if the watchdog timer is not serviced within the specified interval.
Yes, the MSP430G2153IPW28 can operate with a power supply voltage range of 1.8V to 3.6V. However, it's recommended to use a power supply voltage of 2.2V or higher to ensure reliable operation of the device.