-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430G2131IRSA16R by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27472-1-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4156 In Stock |
|
$0.6300 / $1.4300 | Buy Now |
DISTI #
2156-MSP430G2131IRSA16R-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2818 In Stock |
|
$0.8000 | Buy Now |
DISTI #
595-P430G2131IRSA16R
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P430G2131IRSA16T RoHS: Compliant | 2496 |
|
$0.6070 / $1.4300 | Buy Now |
DISTI #
86009115
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 391 Package Multiple: 1 | Americas - 2818 |
|
$0.5959 / $0.9611 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 30 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | 24 |
|
$1.2500 / $2.5000 | Buy Now | |
|
Rochester Electronics | MSP430G2131 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 2818 |
|
$0.4767 / $0.7689 | Buy Now |
|
LCSC | MSP430 16MHz QFN-16-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS | 130 |
|
$1.4273 / $2.0685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2131IRSA16R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2131IRSA16R
Texas Instruments
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Terminals | 16 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2131IRSA16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2131IRSA16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430G2132IRSA16R | Texas Instruments | $0.4770 | 16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85 | MSP430G2131IRSA16R vs MSP430G2132IRSA16R |
MSP430G2132IPW14R | Texas Instruments | $0.4770 | 16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85 | MSP430G2131IRSA16R vs MSP430G2132IPW14R |
MSP430G2131IPW14R | Texas Instruments | $0.5650 | 16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85 | MSP430G2131IRSA16R vs MSP430G2131IPW14R |
MSP430G2131IRSA16T | Texas Instruments | $0.6879 | 16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85 | MSP430G2131IRSA16R vs MSP430G2131IRSA16T |
MSP430G2131IN14 | Texas Instruments | $0.8215 | 16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-PDIP -40 to 85 | MSP430G2131IRSA16R vs MSP430G2131IN14 |
MSP430G2132IPW14 | Texas Instruments | $1.1175 | 16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85 | MSP430G2131IRSA16R vs MSP430G2132IPW14 |
MSP430G2131IRSA16 | Texas Instruments | Check for Price | 16-BIT, FLASH, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16 | MSP430G2131IRSA16R vs MSP430G2131IRSA16 |
MSP430G2121IRSA16 | Texas Instruments | Check for Price | 16-BIT, FLASH, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16 | MSP430G2131IRSA16R vs MSP430G2121IRSA16 |
MSP430G2132IRSA16T | Texas Instruments | Check for Price | 16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85 | MSP430G2131IRSA16R vs MSP430G2132IRSA16T |
The maximum clock frequency of the MSP430G2131 is 16 MHz.
The MSP430G2131 has 2KB of flash memory.
Yes, the MSP430G2131 can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
No, the MSP430G2131 does not have built-in USB support. However, it can be used with an external USB controller chip.
The MSP430G2131 has 14 GPIO pins.