-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430G2001IRSA16T by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430G2001IRSA16T | Texas Instruments | MSP430G2x01, MSP430G2x11 Mixed Signal Microcontroller 16-QFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430G2001IRSA16T-ND
|
DigiKey | IC MCU 16BIT 512B FLASH 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3750 In Stock |
|
$0.8700 | Buy Now |
DISTI #
296-MSP430G2001IRSA16TCT-ND
|
DigiKey | IC MCU 16BIT 512B FLASH 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1499 In Stock |
|
$0.6569 / $1.4000 | Buy Now |
DISTI #
595-P430G2001IRSA16T
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P430G2001IRSA16R RoHS: Compliant | 480 |
|
$0.6560 / $1.4000 | Buy Now |
DISTI #
86007078
|
Verical | MCU 16-bit MSP430 RISC 512B Flash 2.5V/3.3V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 361 Package Multiple: 1 Date Code: 1001 | Americas - 3750 |
|
$1.0399 | Buy Now |
|
Rochester Electronics | MSP430G2001 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 3750 |
|
$0.5158 / $0.8319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2001IRSA16T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2001IRSA16T
Texas Instruments
16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Terminals | 16 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2001IRSA16T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2001IRSA16T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430G2001IPW14R | Texas Instruments | $0.4250 | 16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 14-TSSOP -40 to 85 | MSP430G2001IRSA16T vs MSP430G2001IPW14R |
MSP430G2001IPW14 | Texas Instruments | $0.4385 | 16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 14-TSSOP -40 to 85 | MSP430G2001IRSA16T vs MSP430G2001IPW14 |
MSP430G2001IRSA16R | Texas Instruments | $0.4632 | 16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 16-QFN -40 to 85 | MSP430G2001IRSA16T vs MSP430G2001IRSA16R |
MSP430G2001IRSA16 | Texas Instruments | Check for Price | 16-BIT, FLASH, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16 | MSP430G2001IRSA16T vs MSP430G2001IRSA16 |
The maximum operating temperature range for the MSP430G2001IRSA16T is -40°C to 85°C.
To configure the MSP430G2001IRSA16T for low power consumption, use the low-power modes (LPM3 or LPM4) and adjust the clock frequency, disable unused peripherals, and use the built-in brown-out reset (BOR) to reduce power consumption.
Yes, the MSP430G2001IRSA16T can operate with a 3.3V power supply, but it is recommended to use a 2.2V to 3.6V power supply for optimal performance and to ensure that the device operates within its specified voltage range.
The MSP430G2001IRSA16T can be programmed using the Texas Instruments Code Composer Studio (CCS) or IAR Embedded Workbench development environments, or using the MSP430 Flasher tool.
The maximum clock frequency for the MSP430G2001IRSA16T is 16 MHz.