-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR5739IRHAT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29751-1-ND
|
DigiKey | IC MCU 16BIT 16KB FRAM 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4739 In Stock |
|
$2.1062 / $4.2000 | Buy Now |
DISTI #
595-SP430FR5739IRHAT
|
Mouser Electronics | 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 595-SP430FR5739IRHAR RoHS: Compliant | 807 |
|
$2.1000 / $3.1200 | Buy Now |
DISTI #
V72:2272_07302591
|
Arrow Electronics | MCU 16-bit MSP430 RISC 2.5V/3.3V 40-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 5 |
|
$2.1610 | Buy Now |
DISTI #
63331301
|
Verical | MCU 16-bit MSP430 RISC 2.5V/3.3V 40-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 5 |
|
$2.1610 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 16 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 12 |
|
$3.0000 / $6.0000 | Buy Now | |
|
NexGen Digital | 25 |
|
RFQ | ||
DISTI #
MSP430FR5739IRHAT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 139 |
|
$1.9600 / $2.2300 | Buy Now |
|
Vyrian | Peripheral ICs | 933 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430FR5739IRHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR5739IRHAT
Texas Instruments
24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1 | |
ROM (words) | 16384 | |
ROM Programmability | FRAM | |
Seated Height-Max | 1 mm | |
Speed | 24 MHz | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430FR5739IRHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5739IRHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430FR5739IRHAR | Texas Instruments | $1.3609 | 24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85 | MSP430FR5739IRHAT vs MSP430FR5739IRHAR |
V62/14644-01XE | Texas Instruments | Check for Price | MSP430FR5739 24 MHz ULP microcontroller with 16 KB FRAM, 1 KB SRAM, 32 IO, 10-bit ADC & comparator 40-VQFN -55 to 85 | MSP430FR5739IRHAT vs V62/14644-01XE |
MSP430FR5739RHA | Texas Instruments | Check for Price | RISC MICROCONTROLLER | MSP430FR5739IRHAT vs MSP430FR5739RHA |
MSP430FR5739IRHA | Texas Instruments | Check for Price | 16-BIT, 24MHz, RISC MICROCONTROLLER, PQCC40, PLASTIC, MO-220VJJD-2, VQFN-40 | MSP430FR5739IRHAT vs MSP430FR5739IRHA |
XMS430FR5739IRHAR | Texas Instruments | Check for Price | IC 16-BIT, 24 MHz, RISC MICROCONTROLLER, PQCC40, PLASTIC, MO-220VJJD-2, VQFN-40, Microcontroller | MSP430FR5739IRHAT vs XMS430FR5739IRHAR |
The maximum clock frequency of the MSP430FR5739IRHAT is 24 MHz.
The MSP430FR5739IRHAT has 16 KB of flash memory.
Yes, the MSP430FR5739IRHAT can operate at 3.3V, but it is also 1.8V tolerant.
No, the MSP430FR5739IRHAT does not have a built-in USB interface.
The MSP430FR5739IRHAT has 8-channel, 10-bit analog-to-digital converters (ADCs).