-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Polyphase metering SoC with 7 Sigma-Delta ADCs, LCD, real-time clock, 512KB Flash, 32KB RAM 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F67791AIPZR by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F67791AIPZR | Texas Instruments | Polyphase Metering SoC with 7 Sigma-Delta ADCs, LCD, Real-Time Clock, 512KB Flash, 32KB RAM 100-LQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44959-1-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1568 In Stock |
|
$6.9772 / $12.3900 | Buy Now |
DISTI #
595-P430F67791AIPZR
|
Mouser Electronics | Metering Systems on a Chip - SoC Ultra low power Micr o Controller A 595-P430F67791AIPZ RoHS: Compliant | 884 |
|
$7.4500 / $12.3900 | Buy Now |
|
LCSC | MSP430 25MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 5 |
|
$20.8320 / $24.2311 | Buy Now |
|
Vyrian | Peripheral ICs | 30178 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 512KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 512KB Flash 3.3V 100-Pin LQFP T/R | 3956 |
|
$8.6081 / $12.9121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F67791AIPZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F67791AIPZR
Texas Instruments
Polyphase metering SoC with 7 Sigma-Delta ADCs, LCD, real-time clock, 512KB Flash, 32KB RAM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Bus Compatibility | I2C; SPI; UART | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 62 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
The maximum operating frequency of the MSP430F67791AIPZR is 8 MHz.
The internal oscillator on the MSP430F67791AIPZR can be configured using the UCSCTL0, UCSCTL1, and UCSCTL2 registers. Refer to the MSP430F67791AIPZR datasheet and the MSP430x5xx and MSP430x6xx Family User's Guide for more information.
The MSP430F67791AIPZR has 256 KB of flash memory available.
The ADC on the MSP430F67791AIPZR can be configured using the ADC12CTL0, ADC12CTL1, and ADC12MEM0 registers. Refer to the MSP430F67791AIPZR datasheet and the MSP430x5xx and MSP430x6xx Family User's Guide for more information.
The power consumption of the MSP430F67791AIPZR in low-power mode (LPM3) is approximately 1.1 μA/MHz.