-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 512KB Flash, 32KB RAM 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F67491IPZ by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430F67491IPZ-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100LQFP Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2503 | Buy Now |
DISTI #
595-MSP430F67491IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 595-MSP430F67491IPZR RoHS: Compliant | 0 |
|
$8.7600 / $9.2500 | Order Now |
DISTI #
MSP430F67491IPZ
|
TME | IC: microcontroller, LQFP100, 32kBSRAM,512kBFLASH, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$9.6300 / $14.2000 | RFQ |
|
Vyrian | Peripheral ICs | 4148 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F67491IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F67491IPZ
Texas Instruments
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 512KB Flash, 32KB RAM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Bit Size | 16 | |
Bus Compatibility | I2C; SPI; UART | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11.75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
The maximum operating temperature range for the MSP430F67491IPZ is -40°C to 85°C, but it can be extended to -40°C to 105°C with some limitations on the clock frequency and supply voltage.
The internal oscillator on the MSP430F67491IPZ can be configured using the UCSCTL0, UCSCTL1, and UCSCTL2 registers. The oscillator frequency can be set to 1 MHz, 5 MHz, 10 MHz, or 20 MHz, and the clock source can be selected as either the internal oscillator or an external clock source.
The maximum current consumption of the MSP430F67491IPZ depends on the operating frequency, supply voltage, and other factors. According to the datasheet, the maximum current consumption is approximately 15 mA at 20 MHz and 3.6 V supply voltage, but this can be reduced to around 1.5 mA at 1 MHz and 2.2 V supply voltage.
The ADC on the MSP430F67491IPZ is a 12-bit successive approximation register (SAR) ADC. It can be configured using the ADC12CTL0, ADC12CTL1, and ADC12MCTL0 registers. The ADC can be triggered by a software trigger, a timer overflow, or an external signal, and the conversion result can be read from the ADC12MEM0 register.
The JTAG (Joint Test Action Group) interface on the MSP430F67491IPZ is used for debugging and programming the device. It allows developers to access the device's memory, registers, and peripherals using a JTAG debugger or programmer.